Murata, LQH, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±5 % 30 mA Idc Q:40
- RS Stock No.:
- 166-9624
- Mfr. Part No.:
- LQH43NN222J03L
- Brand:
- Murata
This image is representative of the product range
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$189.00
(exc. GST)
$208.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 July 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $0.378 | $189.00 | - |
| 1000 - 1500 | $0.369 | $184.50 | 2% |
| 2000 + | $0.363 | $181.50 | 3% |
*price indicative
- RS Stock No.:
- 166-9624
- Mfr. Part No.:
- LQH43NN222J03L
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.2mH | |
| Maximum DC Current | 30mA | |
| Package/Case | 1812 | |
| Length | 4.5mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 50Ω | |
| Inductance Tolerance | ±5 % | |
| Series | LQH | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 3.2mm | |
| Height | 2.6mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 1.3MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 40 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.2mH | ||
Maximum DC Current 30mA | ||
Package/Case 1812 | ||
Length 4.5mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 50Ω | ||
Inductance Tolerance ±5 % | ||
Series LQH | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 3.2mm | ||
Height 2.6mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 1.3MHz | ||
Moulded Yes | ||
Minimum Quality Factor 40 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP

Murata 1812 LQH43MN Series Wire Wound Inductor
SMT 1812 Inductors (Chokes)
- RS Stock No. 7255229
- Mfr. Part No. LQH43MN102J03L
- RS Stock No. 1675777
- Mfr. Part No. LQH43MN102J03L
- RS Stock No. 7255229P
- Mfr. Part No. LQH43MN102J03L
- RS Stock No. 7474843
- Mfr. Part No. LQH43MN152J03L
Related links
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±5 % 30 mA Idc Q:40
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±5 % 40 mA Idc Q:40
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±5 % 50 mA Idc Q:40
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±10 % 30 mA Idc Q:40
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±10 % 40 mA Idc Q:40
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 820 μH ±5 % 60 mA Idc Q:40
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 180 μH ±5 % 120 mA Idc Q:40
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±5 % 95 mA Idc Q:40






