TE Connectivity, 3650, 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 nH ±5 % 400 mA Idc Q:50

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$722.00

(exc. GST)

$794.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.361$722.00-
4000 - 6000$0.352$704.002%
8000 +$0.346$692.004%

*price indicative

RS Stock No.:
163-9507
Mfr. Part No.:
36502AR15JTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Wirewound Surface Mount Inductor

Inductance

150nH

Maximum DC Current

400mA

Package/Case

0805

Length

2.29mm

Packaging

Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

560mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

±5 %

Series

3650

Depth

1.73mm

Height

1.52mm

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Solder

Maximum Self Resonant Frequency

920MHz

Inductor Construction

Wirewound

Minimum Quality Factor

50

Moulded

Yes

COO (Country of Origin):
TW

0805 - 3650 Series


0805 format

Wire-wound construction

High Q factor

High self-resonant frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy