Wurth Elektronik, WE-LQS, 5020 Shielded Surface Mount Inductor with a Iron Core, 3.9 μH Moulded ±30 % 2.4 A Idc
- RS Stock No.:
- 163-7818
- Mfr. Part No.:
- 74404052039
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 12500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,040.00
(exc. GST)
$2,245.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.816 | $2,040.00 | - |
| 12500 + | $0.734 | $1,835.00 | 10% |
*price indicative
- RS Stock No.:
- 163-7818
- Mfr. Part No.:
- 74404052039
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 3.9μH | |
| Maximum DC Current | 2.4A | |
| Package/Case | 5020 | |
| Packaging | Tape & Reel | |
| Length | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 50.5mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Series | WE-LQS | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Height | 2mm | |
| Core Material | Iron | |
| Depth | 5mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 62MHz | |
| Inductor Construction | Moulded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 3.9μH | ||
Maximum DC Current 2.4A | ||
Package/Case 5020 | ||
Packaging Tape & Reel | ||
Length 5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 50.5mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Series WE-LQS | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Height 2mm | ||
Core Material Iron | ||
Depth 5mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 62MHz | ||
Inductor Construction Moulded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Applications
Wurth Non Standard SMT Inductors (Chokes)
- RS Stock No. 8987930
- Mfr. Part No. 74404052039
- RS Stock No. 8987958P
- Mfr. Part No. 74404052220
- RS Stock No. 8987942
- Mfr. Part No. 74404052056
- RS Stock No. 8987958
- Mfr. Part No. 74404052220
Related links
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Iron Core, 3.9 μH Moulded ±30 % 2.4 A Idc
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Iron Core, 47 μH Moulded ±20 % 800 mA Idc
- Wurth Elektronik 5020 Shielded Wirewound Surface Mount Inductor with a Iron Core, 10 μH Moulded ±20 % 1.6 A Idc
- Wurth Elektronik 5020 Shielded Wirewound Surface Mount Inductor with a Iron Core, 22 μH Moulded ±20 % 1.15 A
- Wurth Elektronik 5020 Shielded Wirewound Surface Mount Inductor with a Iron Core, 5.6 μH Moulded ±20 % 2.1 A
- Wurth Elektronik 5020 Shielded Wirewound Surface Mount Inductor with a Iron Core, 68 μH Moulded ±20 % 800 mA
- Wurth Elektronik 5828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 2.4 A Idc
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Powdered Iron Core, 3.3 μH ±20 % 2.9 A Idc











