Wurth, WE-UCF Shielded SMD Common Mode Line Filter with a Ferrite Core, 2 x 68 mH ±30% Sectional Winding 200mA Idc
- RS Stock No.:
- 163-5513
- Mfr. Part No.:
- 744290683
- Brand:
- Wurth Elektronik
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-5513
- Mfr. Part No.:
- 744290683
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2 x 68 mH | |
| Maximum DC Current | 200mA | |
| Length | 14mm | |
| Depth | 12.5mm | |
| Height | 7.8mm | |
| Dimensions | 14 x 12.5 x 7.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 5Ω | |
| Series | WE-UCF | |
| Core Material | Ferrite | |
| Inductor Construction | Sectional Winding | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2 x 68 mH | ||
Maximum DC Current 200mA | ||
Length 14mm | ||
Depth 12.5mm | ||
Height 7.8mm | ||
Dimensions 14 x 12.5 x 7.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 5Ω | ||
Series WE-UCF | ||
Core Material Ferrite | ||
Inductor Construction Sectional Winding | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
Related links
- Wurth 2 x 68 mH ±30% Sectional Winding 200mA Idc
- Wurth Elektronik 68 mH ±30 % 200 mA Idc
- Wurth Elektronik 1 mH Sectional Winding ±40 % 950 mA
- Wurth Elektronik 10 μH Sectional Winding ±50
- Wurth Elektronik 100 μH Sectional Winding ±40 % 300
- Wurth Elektronik 330 μH Sectional Winding ±50 % 300
- Wurth Elektronik 220 μH Sectional Winding ±40 % 300
- Wurth Elektronik 470 μH Sectional Winding ±40 % 1.6 A
