Wurth Elektronik, WE-LQS, 6045 Shielded Surface Mount Inductor 12 μH Semi Shielded ±20 % 2.2 A Idc
- RS Stock No.:
- 163-5479
- Mfr. Part No.:
- 74404064120
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 7500 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$1,500.00
(exc. GST)
$1,650.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 6000 | $1.00 | $1,500.00 | - |
| 7500 + | $0.90 | $1,350.00 | 9% |
*price indicative
- RS Stock No.:
- 163-5479
- Mfr. Part No.:
- 74404064120
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 12μH | |
| Maximum DC Current | 2.2A | |
| Package/Case | 6045 | |
| Packaging | Tape & Reel | |
| Length | 6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 58mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LQS | |
| Termination Style | Surface Mount | |
| Height | 4.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 6mm | |
| Maximum Self Resonant Frequency | 13MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 12μH | ||
Maximum DC Current 2.2A | ||
Package/Case 6045 | ||
Packaging Tape & Reel | ||
Length 6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 58mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-LQS | ||
Termination Style Surface Mount | ||
Height 4.5mm | ||
Standards/Approvals RoHS | ||
Depth 6mm | ||
Maximum Self Resonant Frequency 13MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Wurth Elektronic LQ-S power inductors feature a robust, compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.
Applications
Magnetically shielded
Low RDC
Wurth Non Standard SMT Inductors (Chokes)
- RS Stock No. 8142660
- Mfr. Part No. 74404064120
Each (In a Bag of 5)
$1.706
- RS Stock No. 8142470
- Mfr. Part No. 74404032022
Each (In a Bag of 5)
$1.646
- RS Stock No. 8142562
- Mfr. Part No. 74404054100
Each (In a Bag of 5)
$2.052
- RS Stock No. 1635451
- Mfr. Part No. 74404054100
Each (On a Reel of 1500)
$1.00
Related links
- Wurth Elektronik 6045 Shielded Surface Mount Inductor 12 μH Semi Shielded ±20 % 2.2 A Idc
- Wurth Elektronik 6045 Shielded Surface Mount Inductor with a Iron Core, 150 μH Moulded ±20 % 840 mA Idc
- Wurth Elektronik 6045 Shielded Surface Mount Inductor 4.7 μH Semi Shielded ±30 % 3.3 A Idc
- Wurth Elektronik 6045 Shielded Surface Mount Inductor with a Iron Core, 220 μH Moulded ±20 % 660 mA Idc
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor 15 μH Semi Shielded ±20 % 2.05 A Idc
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor 100 μH Semi Shielded ±20 % 800 mA Idc
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 2.45 A Idc
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor 47 μH Semi Shielded ±20 % 1.2 A Idc









