Wurth Elektronik, WE-PD2, 7850 Unshielded Wirewound Surface Mount Inductor 1.2 mH ±10 % 280 mA Idc
- RS Stock No.:
- 163-5159
- Mfr. Part No.:
- 768775312
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 2500 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$1,117.00
(exc. GST)
$1,228.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $2.234 | $1,117.00 | - |
| 2500 + | $2.011 | $1,005.50 | 9% |
*price indicative
- RS Stock No.:
- 163-5159
- Mfr. Part No.:
- 768775312
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.2mH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 280mA | |
| Package/Case | 7850 | |
| Packaging | Tape & Reel | |
| Length | 7.8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 4.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD2 | |
| Standards/Approvals | JEDEC JS709B, REACH, RoHS | |
| Termination Style | Surface Mount | |
| Height | 5mm | |
| Depth | 7mm | |
| Maximum Self Resonant Frequency | 2.1MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.2mH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 280mA | ||
Package/Case 7850 | ||
Packaging Tape & Reel | ||
Length 7.8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 4.5Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD2 | ||
Standards/Approvals JEDEC JS709B, REACH, RoHS | ||
Termination Style Surface Mount | ||
Height 5mm | ||
Depth 7mm | ||
Maximum Self Resonant Frequency 2.1MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-PD2 HV Series Power Inductors (High Voltage)
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 7850 Unshielded Wirewound Surface Mount Inductor 1.2 mH ±10 % 280 mA Idc
- Wurth Elektronik 7850 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 μH ±10 % 900 mA Idc
- Wurth Elektronik 7850 Unshielded Wirewound Surface Mount Inductor 330 μH ±10 % 430 mA Idc
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 280 mA Idc
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 280 mA Idc Q:20
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.2 mH ±10 % 140 mA Idc Q:30
- Wurth Elektronik 7850 Unshielded Surface Mount Inductor 180 μH ±10 % 550 mA Idc
- Wurth Elektronik 7850 Unshielded Surface Mount Inductor 120 μH ±10 % 670 mA Idc
