Wurth Elektronik, WE-RFI, 1008 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH Ferrite Core ±5 % 130 mA Idc
- RS Stock No.:
- 163-5024
- Mfr. Part No.:
- 744762415A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$858.00
(exc. GST)
$944.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.429 | $858.00 |
| 10000 + | $0.386 | $772.00 |
*price indicative
- RS Stock No.:
- 163-5024
- Mfr. Part No.:
- 744762415A
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 130mA | |
| Package/Case | 1008 | |
| Packaging | Tape & Reel | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 4Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±5 % | |
| Series | WE-RFI | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Depth | 2mm | |
| Height | 1.6mm | |
| Maximum Self Resonant Frequency | 26MHz | |
| Inductor Construction | Ferrite Core | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 15μH | ||
Maximum DC Current 130mA | ||
Package/Case 1008 | ||
Packaging Tape & Reel | ||
Length 2.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 4Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±5 % | ||
Series WE-RFI | ||
Maximum Operating Temperature 85°C | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Depth 2mm | ||
Height 1.6mm | ||
Maximum Self Resonant Frequency 26MHz | ||
Inductor Construction Ferrite Core | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- MY
Wurth 1008 WE-RFI Series Wire Wound Inductors
Related links
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH Ferrite Core ±5 % 130 mA Idc
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Ferrite Core, 39 μH Ferrite Core ±5 % 60 mA Idc
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Ferrite Core, 1.8 μH Ferrite Core ±5 % 210 mA Idc
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Ferrite Core, 6.8 μH Ferrite Core ±5 % 165 mA Idc
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Ferrite Core ±5 % 110 mA Idc
- TDK 0603 Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 150 nH ±5 % 130 mA Idc Q:5
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 nH ±5 % 130 mA Idc Q:20
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH Ferrite Core ±5 % 300 mA Idc
