Wurth Elektronik, WE-RFI, 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 680 nH ±5 % 400 mA Idc
- RS Stock No.:
- 163-5004
- Mfr. Part No.:
- 744760268A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$858.00
(exc. GST)
$944.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.429 | $858.00 | - |
| 4000 - 6000 | $0.418 | $836.00 | 2% |
| 8000 + | $0.412 | $824.00 | 3% |
*price indicative
- RS Stock No.:
- 163-5004
- Mfr. Part No.:
- 744760268A
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 680nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 400mA | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.2Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-RFI | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Height | 1.2mm | |
| Termination Style | Surface Mount | |
| Depth | 1.25mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 188MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 35 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 680nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 400mA | ||
Package/Case 0805 | ||
Length 2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 1.2Ω | ||
Minimum Operating Temperature -40°C | ||
Series WE-RFI | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Height 1.2mm | ||
Termination Style Surface Mount | ||
Depth 1.25mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 188MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 35 | ||
- COO (Country of Origin):
- MY
Wurth 0805 WE-RFI Series Wire Wound Inductors
- RS Stock No. 8007721
- Mfr. Part No. 744760268A
- RS Stock No. 8007721P
- Mfr. Part No. 744760268A
- RS Stock No. 8007759
- Mfr. Part No. 744760339A
- RS Stock No. 8007737
- Mfr. Part No. 744760312A
Related links
- Wurth Elektronik 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 680 nH ±5 % 400 mA Idc
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 680 nH ±5 % 400 mA Idc
- Wurth Elektronik 0603 Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 680 nH ±5 % 120 mA Idc Q:20
- RS PRO 0805 Wirewound Surface Mount Inductor with a Ceramic Core, 150 nH ±5 % 400 mA Idc Q:50
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 nH ±5 % 400 mA Idc Q:65
- RS PRO 0805 Wirewound Surface Mount Inductor with a Ceramic Core, 82 nH ±5 % 400 mA Idc Q:65
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 nH ±5 % 400 mA Idc Q:50
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 nH ±5 % 400 mA Idc Q:50









