Wurth Elektronik, WE-MAPI, 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 33 μH Moulded ±20 %
- RS Stock No.:
- 163-4986
- Mfr. Part No.:
- 74438335330
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 5000 more to save $820.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,637.00
(exc. GST)
$1,801.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $1.637 | $1,637.00 | - |
| 5000 + | $1.473 | $1,473.00 | $820.00 |
*price indicative
- RS Stock No.:
- 163-4986
- Mfr. Part No.:
- 74438335330
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 500mA | |
| Package/Case | 3015 | |
| Packaging | Tape & Reel | |
| Length | 3mm | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.33Ω | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-MAPI | |
| Depth | 3mm | |
| Termination Style | Surface Mount | |
| Height | 1.5mm | |
| Core Material | Composite Iron Powder | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Maximum Self Resonant Frequency | 10MHz | |
| Inductor Construction | Moulded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 500mA | ||
Package/Case 3015 | ||
Packaging Tape & Reel | ||
Length 3mm | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.33Ω | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-MAPI | ||
Depth 3mm | ||
Termination Style Surface Mount | ||
Height 1.5mm | ||
Core Material Composite Iron Powder | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Maximum Self Resonant Frequency 10MHz | ||
Inductor Construction Moulded | ||
- COO (Country of Origin):
- KR
Wurth Elektronik WE-MAPI Series Wirewound Surface Mount Inductor, 33μH Inductance, 500mA Maximum DC Current - 74438335330
Features and Benefits:
• 500mA maximum DC current for higher-load circuit sections
• 10MHz maximum self-resonant frequency for defined HF performance
• ±20% inductance tolerance to simplify component selection
• 1.33 Ω maximum DC resistance to inform power-loss calculations
Applications
• Ideal for Compact DC/DC converter output stages
• Used with mixed-signal boards requiring EMI suppression
• Can be used for current-limited power distribution networks
What termination style does it employ?
What packaging format is offered for production assembly?
What environmental temperature range can it tolerate?
What core material influences its frequency and saturation behaviour?
Is the component suitable for automotive qualification requirements?
Related links
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 33 μH Moulded ±20 %
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 6.8 μH Moulded ±20 %
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH Moulded ±20 %
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 3.3 μH Moulded ±20 %
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 2.2 μH Moulded ±20 %
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 22 μH Moulded ±20 %
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 1 μH Moulded ±20 %
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 10 μH Moulded ±20 %
