Wurth Elektronik, WE-MAPI, 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH Moulded ±20 %
- RS Stock No.:
- 163-4981
- Mfr. Part No.:
- 74438335047
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$1,235.00
(exc. GST)
$1,358.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $1.235 | $1,235.00 |
| 2000 - 3000 | $1.204 | $1,204.00 |
| 4000 + | $1.185 | $1,185.00 |
*price indicative
- RS Stock No.:
- 163-4981
- Mfr. Part No.:
- 74438335047
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.5A | |
| Package/Case | 3015 | |
| Packaging | Tape & Reel | |
| Length | 3mm | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 162mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-MAPI | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Composite Iron Powder | |
| Standards/Approvals | RoHS | |
| Depth | 3mm | |
| Height | 1.5mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 30MHz | |
| Inductor Construction | Moulded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.5A | ||
Package/Case 3015 | ||
Packaging Tape & Reel | ||
Length 3mm | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 162mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-MAPI | ||
Maximum Operating Temperature 125°C | ||
Core Material Composite Iron Powder | ||
Standards/Approvals RoHS | ||
Depth 3mm | ||
Height 1.5mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 30MHz | ||
Inductor Construction Moulded | ||
- COO (Country of Origin):
- KR
Wurth 1212 WE-MAPI Series SMD Power Inductor
SMT 1212 Inductors (Chokes)
Related links
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH Moulded ±20 %
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 33 μH Moulded ±20 %
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 6.8 μH Moulded ±20 %
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 3.3 μH Moulded ±20 %
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 2.2 μH Moulded ±20 %
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 22 μH Moulded ±20 %
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 1 μH Moulded ±20 %
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 10 μH Moulded ±20 %
