Wurth Elektronik, WE-MAPI, 3010 Shielded Surface Mount Inductor with a Composite Iron Powder Core, 2.2 μH ±20 % 1.4 A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,125.00

(exc. GST)

$1,238.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 4000$1.125$1,125.00
5000 +$1.012$1,012.00

*price indicative

RS Stock No.:
163-4967
Mfr. Part No.:
74438333022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

1.4A

Package/Case

3010

Packaging

Tape & Reel

Length

3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

172mΩ

Inductance Tolerance

±20 %

Series

WE-MAPI

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Core Material

Composite Iron Powder

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Depth

3mm

Height

1mm

Maximum Self Resonant Frequency

50MHz

Inductor Construction

Shielded

COO (Country of Origin):
KR

Wurth 1212 WE-MAPI Series SMD Power Inductor


WE-MAPI Series SMD magnetically shielded power inductors, with a magnetic iron alloy construction to enable high rated currents and handling of high transient current spikes. Additionally these compact power inductors also feature low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 125°C. Applications for the WE-MAPI series power inductors include: DC/DC-converter for high current power supplies; DC/DC-converter for Field Programmable Gate; Array (FPGA); POL-converters; Portable power like PDA, digital camera; Mainboards/graphic cards; Battery powered devices; Wireless communication devices; Power supplies for smart- phones, tablet PCs and other mobile devices

SMT 1212 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy