Wurth Elektronik, WE-MAPI, 2510 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 1 μH Moulded ±20 %

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$3,390.00

(exc. GST)

$3,720.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$1.13$3,390.00-
15000 +$1.017$3,051.0010%

*price indicative

RS Stock No.:
163-4959
Mfr. Part No.:
74438323010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

1μH

Maximum DC Current

2.5A

Package/Case

2510

Packaging

Tape & Reel

Length

2.5mm

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-40°C

Maximum DC Resistance

75mΩ

Series

WE-MAPI

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Standards/Approvals

IPC/JEDEC J-STD-020D

Depth

2mm

Height

1mm

Termination Style

Surface Mount

Core Material

Composite Iron Powder

Maximum Self Resonant Frequency

80MHz

Inductor Construction

Moulded

COO (Country of Origin):
KR

Wurth 1008 WE-MAPI Series SMD Power Inductor


WE-MAPI Series SMD magnetically shielded power inductors, with a magnetic iron alloy construction to enable high rated currents and handling of high transient current spikes. Additionally these Compact power inductors also feature low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 125°C. Applications for the WE-MAPI series power inductors include: DC/DC-converter for high current power supplies; DC/DC-converter for Field Programmable Gate; Array (FPGA); POL-converters; Portable power like PDA, digital camera; Mainboards/graphic cards; Battery powered devices; Wireless communication devices; Power supplies for smart- phones, tablet PCs and other mobile devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy