Wurth Elektronik, WE-MAPI, 2510 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 2.2 μH Moulded ±20 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.50

(exc. GST)

$1.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 391 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 749$1.50
750 - 1499$1.46
1500 +$1.43

*price indicative

Packaging Options:
RS Stock No.:
792-2718
Distrelec Article No.:
301-88-541
Mfr. Part No.:
74438323022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

1.3A

Package/Case

2510

Packaging

Tape & Reel

Length

2.5mm

Automotive Standard

AEC-Q200

Maximum DC Resistance

176mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

WE-MAPI

Maximum Operating Temperature

125°C

Core Material

Composite Iron Powder

Standards/Approvals

IPC/JEDEC J-STD-020D

Termination Style

Surface Mount

Height

1mm

Depth

2mm

Maximum Self Resonant Frequency

60MHz

Inductor Construction

Moulded

COO (Country of Origin):
KR

Wurth 1008 WE-MAPI Series SMD Power Inductor


WE-MAPI Series SMD magnetically shielded power inductors, with a magnetic iron alloy construction to enable high rated currents and handling of high transient current spikes. Additionally these Compact power inductors also feature low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 125°C. Applications for the WE-MAPI series power inductors include: DC/DC-converter for high current power supplies; DC/DC-converter for Field Programmable Gate; Array (FPGA); POL-converters; Portable power like PDA, digital camera; Mainboards/graphic cards; Battery powered devices; Wireless communication devices; Power supplies for smart- phones, tablet PCs and other mobile devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy