Wurth Elektronik, WE-PD, 1210 Shielded Wirewound Surface Mount Inductor 39 μH ±20 % 4.1 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 10%

View bulk pricing options

Subtotal (1 reel of 250 units)*

$622.25

(exc. GST)

$684.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 1000$2.489$622.25-
1250 +$2.24$560.0010%

*price indicative

RS Stock No.:
163-4628
Mfr. Part No.:
7447709390
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

39μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

4.1A

Package/Case

1210

Length

12mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

56mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-PD

Standards/Approvals

RoHS

Depth

12mm

Termination Style

Surface Mount

Height

10mm

Maximum Self Resonant Frequency

6MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)


Magnetically shielded version which results in a low leakage field

High storage capacity

Low self-losses

Highest possible current loading for SMD Inductors

Operating temperature -40 to +125°C

Recommended solder profile: Reflow

Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy