Wurth Elektronik, WE-KI, 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.019 μH ±5 % 480 mA Idc
- RS Stock No.:
- 163-4203
- Mfr. Part No.:
- 744765119A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,158.00
(exc. GST)
$1,275.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.386 | $1,158.00 | - |
| 15000 + | $0.348 | $1,044.00 | 9% |
*price indicative
- RS Stock No.:
- 163-4203
- Mfr. Part No.:
- 744765119A
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.019μH | |
| Maximum DC Current | 480mA | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Length | 1mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Pin Count | 2 | |
| Maximum DC Resistance | 202mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±5 % | |
| Series | WE-KI | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ceramic | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Termination Style | Surface Mount | |
| Height | 500μm | |
| Depth | 550μm | |
| Maximum Self Resonant Frequency | 3.04GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 26 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.019μH | ||
Maximum DC Current 480mA | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Length 1mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Pin Count 2 | ||
Maximum DC Resistance 202mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±5 % | ||
Series WE-KI | ||
Maximum Operating Temperature 125°C | ||
Core Material Ceramic | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Termination Style Surface Mount | ||
Height 500μm | ||
Depth 550μm | ||
Maximum Self Resonant Frequency 3.04GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 26 | ||
- COO (Country of Origin):
- CN
Wurth 0402 WE-KI Series Wirewound Ceramic Inductors
Related links
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.019 μH ±5 % 480 mA Idc
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 10 nH ±5 % 480 mA Idc
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.04 μH ±5 % 320 mA Idc
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.027 μH ±5 % 400 mA Idc
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.056 μH ±5 % 100 mA Idc
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 33 nH ±5 % 400 mA Idc
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 100 nH ±5 % 100 mA Idc
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 2.2 nH ±0.2 nH 960 mA Idc
