Wurth Elektronik, WE-LHMI, 1335 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH ±20
- RS Stock No.:
- 163-4141
- Mfr. Part No.:
- 74437377047
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 2500 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$1,416.00
(exc. GST)
$1,557.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $2.832 | $1,416.00 | - |
| 2500 + | $2.549 | $1,274.50 | 9% |
*price indicative
- RS Stock No.:
- 163-4141
- Mfr. Part No.:
- 74437377047
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 7.5A | |
| Package/Case | 1335 | |
| Packaging | Tape & Reel | |
| Length | 12.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 15mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LHMI | |
| Inductance Tolerance | ±20 % | |
| Depth | 12.6mm | |
| Termination Style | Surface Mount | |
| Height | 3.3mm | |
| Core Material | Composite Iron Powder | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Maximum Self Resonant Frequency | 13MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 7.5A | ||
Package/Case 1335 | ||
Packaging Tape & Reel | ||
Length 12.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 15mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-LHMI | ||
Inductance Tolerance ±20 % | ||
Depth 12.6mm | ||
Termination Style Surface Mount | ||
Height 3.3mm | ||
Core Material Composite Iron Powder | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Maximum Self Resonant Frequency 13MHz | ||
Inductor Construction Wirewound | ||
WE-LHMI Series Magnetically Shielded Wirewound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 1335 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH ±20
- Wurth Elektronik 1335 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 680 nH ±20
- Wurth Elektronik 1335 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 220 nH ±20
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 5.6 μH ±20
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 22 μH ±20
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 3.3 μH ±20
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 6.8 μH ±20
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 10 μH ±20
