Wurth Elektronik, WE-LHMI, 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 6.8 μH ±20
- RS Stock No.:
- 163-4105
- Mfr. Part No.:
- 74437324068
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$6,939.00
(exc. GST)
$7,632.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $2.313 | $6,939.00 | - |
| 15000 + | $2.082 | $6,246.00 | 9% |
*price indicative
- RS Stock No.:
- 163-4105
- Mfr. Part No.:
- 74437324068
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.8μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 1.75A | |
| Package/Case | 4020 | |
| Packaging | Tape & Reel | |
| Length | 4.06mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 172mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LHMI | |
| Core Material | Composite Iron Powder | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Depth | 4.06mm | |
| Height | 1.8mm | |
| Maximum Self Resonant Frequency | 29MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.8μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 1.75A | ||
Package/Case 4020 | ||
Packaging Tape & Reel | ||
Length 4.06mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 172mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-LHMI | ||
Core Material Composite Iron Powder | ||
Termination Style Surface Mount | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Depth 4.06mm | ||
Height 1.8mm | ||
Maximum Self Resonant Frequency 29MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
WE-LHMI Series Magnetically Shielded Wirewound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 6.8 μH ±20
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 22 μH ±20
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 5.6 μH ±20
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 2.2 μH ±20
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 3.3 μH ±20
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 10 μH ±20
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH ±20
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 680 nH ±20
