Wurth Elektronik, WE-LHMI, 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 5.6 μH ±20

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-4104
Mfr. Part No.:
74437324056
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

5.6μH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

2A

Package/Case

4020

Length

4.06mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

125mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

WE-LHMI

Maximum Operating Temperature

125°C

Core Material

Composite Iron Powder

Standards/Approvals

RoHS, IEC 61249-2-21, JEDEC JS709B, REACH

Depth

4.06mm

Height

1.8mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

30MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-LHMI Series Magnetically Shielded Wirewound Chokes


WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The Compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.

Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices

devices

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy