Wurth Elektronik, WE-PD2 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.2 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 7500 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$2,410.50

(exc. GST)

$2,652.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1500 - 6000$1.607$2,410.50-
7500 +$1.446$2,169.0010%

*price indicative

RS Stock No.:
163-3753
Mfr. Part No.:
74477410
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.2A

Packaging

Tape & Reel

Length

5.8mm

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

100mΩ

Minimum Operating Temperature

-40°C

Series

WE-PD2

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Height

4.5mm

Termination Style

Lötpad/soldering spec

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

5.2mm

Maximum Self Resonant Frequency

26MHz

COO (Country of Origin):
CN

WE-PD2 Series Wire Wound Chokes


WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy