Wurth Elektronik, WE-SLM Surface Mount Common Mode Line Filter with a Ferrite Core, 100 μH -30 → 50 % 300 mA Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

$1,671.50

(exc. GST)

$1,838.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 2000$3.343$1,671.50
2500 +$3.009$1,504.50

*price indicative

RS Stock No.:
163-3650
Mfr. Part No.:
744242101
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Common Mode Line Filter

Inductance

100μH

Maximum DC Current

300mA

Length

6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Maximum DC Resistance

580mΩ

Minimum Operating Temperature

-40°C

Pin Count

4

Inductance Tolerance

-30 → 50 %

Series

WE-SLM

Maximum Operating Temperature

125°C

Core Material

Ferrite

Termination Style

Surface Mount

Standards/Approvals

UL 94 V0

Depth

3.3mm

Height

3.3mm

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Wurth WE-SLM Series SMD Common Mode Chokes


High current capability up to 300 mA

Rated voltage: 80 VDC (42 VAC)

Operating temperature: –40°C to +125°C

Recommended for reflow soldering

Applications include, USB, CAN, FireWire, signal lines and sensor lines, power supply systems and data lines.

Wurth SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy