Wurth Elektronik, WE-TPC, 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 1.75 A Idc
- RS Stock No.:
- 163-3626
- Mfr. Part No.:
- 744066470
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 800 units)*
$1,544.80
(exc. GST)
$1,699.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 3200 | $1.931 | $1,544.80 |
| 4000 + | $1.738 | $1,390.40 |
*price indicative
- RS Stock No.:
- 163-3626
- Mfr. Part No.:
- 744066470
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 1.75A | |
| Package/Case | 1038 | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 160mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Series | WE-TPC | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Standards/Approvals | IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, RoHS, REACH | |
| Termination Style | Surface Mount | |
| Height | 3.8mm | |
| Depth | 10mm | |
| Maximum Self Resonant Frequency | 8MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 1.75A | ||
Package/Case 1038 | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 160mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Series WE-TPC | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Standards/Approvals IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, RoHS, REACH | ||
Termination Style Surface Mount | ||
Height 3.8mm | ||
Depth 10mm | ||
Maximum Self Resonant Frequency 8MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-TPC Series 10mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 1.75 A Idc
- Wurth Elektronik 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 2.5 A Idc
- Wurth Elektronik 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 1.2 A Idc
- Wurth Elektronik 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±30 % 2.1 A Idc
- Wurth Elektronik 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 5 μH ±30 % 4.9 A Idc
- Wurth Elektronik 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 3.6 A Idc
- Wurth Elektronik 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 3.2 A Idc
- Wurth Elektronik 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±30 % 1.5 A Idc
