Wurth Elektronik, WE-TPC, 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±30 % 2.1 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 800 units)*

$1,285.60

(exc. GST)

$1,414.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
800 - 3200$1.607$1,285.60-
4000 +$1.446$1,156.8010%

*price indicative

RS Stock No.:
163-4047
Mfr. Part No.:
744066330
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

33μH

Maximum DC Current

2.1A

Package/Case

1038

Length

10mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

112mΩ

Series

WE-TPC

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Depth

10mm

Termination Style

Surface Mount

Height

3.8mm

Standards/Approvals

IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS, IEC 60286-3:2013

Diameter

7.4mm

Core Material

Ferrite

Maximum Self Resonant Frequency

10MHz

Inductor Construction

Wirewound

WE-TPC Series 10mm Square Magnetically Shielded Wire Wound Chokes


WE-TPC Series is extremely flat power inductor with high current capability

Magnetically shielded which results in a low leakage field

Operating temperature: –40 to +125°C

Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy