Wurth Elektronik, WE-TPC, 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±30 % 240 mA Idc
- RS Stock No.:
- 163-3589
- Mfr. Part No.:
- 744043471
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 2500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$588.00
(exc. GST)
$647.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $1.176 | $588.00 | - |
| 2500 + | $1.058 | $529.00 | 10% |
*price indicative
- RS Stock No.:
- 163-3589
- Mfr. Part No.:
- 744043471
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 470μH | |
| Maximum DC Current | 240mA | |
| Package/Case | 4828 | |
| Packaging | Tape & Reel | |
| Length | 4.8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 2.6Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TPC | |
| Standards/Approvals | IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Height | 2.8mm | |
| Depth | 4.8mm | |
| Maximum Self Resonant Frequency | 3MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 470μH | ||
Maximum DC Current 240mA | ||
Package/Case 4828 | ||
Packaging Tape & Reel | ||
Length 4.8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 2.6Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-TPC | ||
Standards/Approvals IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Height 2.8mm | ||
Depth 4.8mm | ||
Maximum Self Resonant Frequency 3MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-TPC Series 4.8mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
- RS Stock No. 0486361
- Mfr. Part No. 744787151
- RS Stock No. 0486122
- Mfr. Part No. 7440300068
- RS Stock No. 6690309
- Mfr. Part No. 744065151
- RS Stock No. 6170919
- Mfr. Part No. 744031101
Related links
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±30 % 240 mA Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 925 mA Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±30 % 420 mA Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±30 % 285 mA Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 510 mA Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±30 % 340 mA Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±30 % 140 mA Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.19 A Idc












