Wurth Elektronik, WE-TPC, 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±30 % 420 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$2.20

(exc. GST)

$2.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 483 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 124$2.20-
125 - 249$2.161%
250 +$2.133%

*price indicative

RS Stock No.:
800-7964
Distrelec Article No.:
301-87-923
Mfr. Part No.:
744043151
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

150μH

Maximum DC Current

420mA

Package/Case

4828

Length

4.8mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

860mΩ

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Series

WE-TPC

Standards/Approvals

IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS

Height

4.8mm

Core Material

Ferrite

Termination Style

Surface Mount

Depth

2.8mm

Maximum Self Resonant Frequency

7MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-TPC Series 4.8mm Square Magnetically Shielded Wire Wound Chokes


WE-TPC Series is extremely flat power inductor with high current capability

Magnetically shielded which results in a low leakage field

Operating temperature: –40 to +125°C

Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy