Wurth Elektronik, WE-TPC, 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 510 mA Idc
- RS Stock No.:
- 163-3586
- Mfr. Part No.:
- 744043101
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 2500 more to save $315.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$631.00
(exc. GST)
$694.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $1.262 | $631.00 | - |
| 2500 + | $1.136 | $568.00 | $315.00 |
*price indicative
- RS Stock No.:
- 163-3586
- Mfr. Part No.:
- 744043101
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 510mA | |
| Package/Case | 4828 | |
| Packaging | Tape & Reel | |
| Length | 4.8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 600mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-TPC | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 4.8mm | |
| Height | 2.8mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IPC/JEDEC J-STD-020E, IEC 61249-2-21, IEC 60286-3:2013 | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 11MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 510mA | ||
Package/Case 4828 | ||
Packaging Tape & Reel | ||
Length 4.8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 600mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-TPC | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Depth 4.8mm | ||
Height 2.8mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IPC/JEDEC J-STD-020E, IEC 61249-2-21, IEC 60286-3:2013 | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 11MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-TPC Series 4.8mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 510 mA Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±30 % 240 mA Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 925 mA Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±30 % 420 mA Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±30 % 285 mA Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±30 % 340 mA Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±30 % 140 mA Idc
- Wurth Elektronik 3816 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 510 mA Idc
