Wurth Elektronik, WE-MI, 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±10 % 50
- RS Stock No.:
- 163-3377
- Mfr. Part No.:
- 7447905
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$2,404.00
(exc. GST)
$2,644.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.601 | $2,404.00 |
| 8000 - 12000 | $0.586 | $2,344.00 |
| 16000 + | $0.577 | $2,308.00 |
*price indicative
- RS Stock No.:
- 163-3377
- Mfr. Part No.:
- 7447905
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 50mA | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 400mΩ | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MI | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Depth | 1.2mm | |
| Height | 900μm | |
| Standards/Approvals | RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | |
| Maximum Self Resonant Frequency | 85MHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 45 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 50mA | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 400mΩ | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-MI | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Depth 1.2mm | ||
Height 900μm | ||
Standards/Approvals RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | ||
Maximum Self Resonant Frequency 85MHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 45 | ||
- COO (Country of Origin):
- TW

Wurth Elektronik WE-MI Series Multilayer Surface Mount Inductor, 1μH Inductance, 0805 Package Case - 7447905
Features and Benefits:
• Low DC resistance reduces voltage drop in low-current paths
• 85MHz self-resonance extends effective operating frequency range
• ±10% inductance tolerance enables predictable filtering performance
• Rated for -55°C to 125°C operation for varied thermal conditions
Applications
• Ideal for power filtering in low-current sensor interfaces
• Used with RF front-end stages requiring precise inductance
• Can be used for decoupling in space-constrained PCBs
What is the maximum continuous current this component can carry?
What termination and mounting style does it use?
What environmental standards apply to its materials?
What is the components maximum electrical loss indicator?
How is it packaged for automated manufacturing?
Related links
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±10 % 50
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±10 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 100 nH Multilayer ±10 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±10 %
- Wurth Elektronik 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 3.3 μH Multilayer ±10 % 50
- Wurth Elektronik 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 100 nH Multilayer ±10 %
- Wurth Elektronik 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±10 %
- Wurth Elektronik 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±10 %
