Wurth Elektronik, WE-MI, 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 3.3 μH Multilayer ±10 % 50
- RS Stock No.:
- 124-1872
- Mfr. Part No.:
- 74479153
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$15.10
(exc. GST)
$16.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,780 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 1180 | $0.755 | $15.10 |
| 1200 + | $0.738 | $14.76 |
*price indicative
- RS Stock No.:
- 124-1872
- Mfr. Part No.:
- 74479153
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 50mA | |
| Package/Case | 1206 | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 700mΩ | |
| Inductance Tolerance | ±10 % | |
| Series | WE-MI | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Core Material | Ferrite | |
| Standards/Approvals | REACH, RoHS | |
| Termination Style | Surface Mount | |
| Depth | 1.6mm | |
| Maximum Self Resonant Frequency | 48MHz | |
| Minimum Quality Factor | 45 | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 50mA | ||
Package/Case 1206 | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 700mΩ | ||
Inductance Tolerance ±10 % | ||
Series WE-MI | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Core Material Ferrite | ||
Standards/Approvals REACH, RoHS | ||
Termination Style Surface Mount | ||
Depth 1.6mm | ||
Maximum Self Resonant Frequency 48MHz | ||
Minimum Quality Factor 45 | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
Wurth 1206 WE-MI Series Magnetically Screened Inductor
Applications
SMT 1206 Inductors (Chokes)
Related links
- Wurth Elektronik 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±10 % 25
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±10 % 50
- Wurth Elektronik 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 100 nH Multilayer ±10 %
- Wurth Elektronik 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±10 %
- Wurth Elektronik 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±10 %
- Wurth Elektronik 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 3 A Idc
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 100 nH Multilayer ±10 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±10 %
