Wurth Elektronik, WE-MI, 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 100 nH Multilayer ±10 %
- RS Stock No.:
- 163-3374
- Mfr. Part No.:
- 7447902
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$2,796.00
(exc. GST)
$3,076.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.699 | $2,796.00 |
| 20000 + | $0.629 | $2,516.00 |
*price indicative
- RS Stock No.:
- 163-3374
- Mfr. Part No.:
- 7447902
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 100nH | |
| Maximum DC Current | 250mA | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 300mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Series | WE-MI | |
| Termination Style | Surface Mount | |
| Depth | 1.2mm | |
| Height | 0.9mm | |
| Core Material | Ferrite | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Maximum Self Resonant Frequency | 255MHz | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 100nH | ||
Maximum DC Current 250mA | ||
Package/Case 0805 | ||
Length 2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 300mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Series WE-MI | ||
Termination Style Surface Mount | ||
Depth 1.2mm | ||
Height 0.9mm | ||
Core Material Ferrite | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Maximum Self Resonant Frequency 255MHz | ||
Minimum Quality Factor 20 | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- TW




Wurth 0805 WE-MI Series Magnetically Screened Inductor
Applications
Related links
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 100 nH Multilayer ±10 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±10 %
- Wurth Elektronik 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 100 nH Multilayer ±10 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±10 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±10 % 50
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 100 nH Multilayer ±5 %
- Wurth Elektronik 100 nH Multilayer 5 % 150 mA
- Wurth Elektronik 100 nH Multilayer 5 % 300 mA
