Wurth Elektronik, WE-MK, 0603 Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 100 nH Multilayer ±5 %
- RS Stock No.:
- 367-4654
- Mfr. Part No.:
- 744786110
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 1000 more to save $19.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.58
(exc. GST)
$8.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 left, ready to ship from another location
- Final 60 unit(s) shipping from 24 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 990 | $0.758 | $7.58 | - |
| 1000 - 1990 | $0.739 | $7.39 | $19.00 |
| 2000 + | $0.729 | $7.29 | $58.00 |
*price indicative
- RS Stock No.:
- 367-4654
- Mfr. Part No.:
- 744786110
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 100nH | |
| Maximum DC Current | 600mA | |
| Package/Case | 0603 | |
| Packaging | Tape | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 2Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Inductance Tolerance | ±5 % | |
| Series | WE-MK | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, REACH | |
| Height | 800μm | |
| Core Material | Ceramic | |
| Depth | 800μm | |
| Maximum Self Resonant Frequency | 750MHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 100nH | ||
Maximum DC Current 600mA | ||
Package/Case 0603 | ||
Packaging Tape | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 2Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Inductance Tolerance ±5 % | ||
Series WE-MK | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, REACH | ||
Height 800μm | ||
Core Material Ceramic | ||
Depth 800μm | ||
Maximum Self Resonant Frequency 750MHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 12 | ||
Wurth 0603 WE-MK Series Multilayer Ceramic Inductors
Related links
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 100 nH Multilayer ±5 %
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 22 nH Multilayer ±5 %
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 10 nH Multilayer ±5 %
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 15 nH Multilayer ±5 %
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 8.2 nH Multilayer ±5 %
- Wurth Elektronik 100 nH Multilayer 5 % 150 mA
- Wurth Elektronik 100 nH Multilayer 5 % 300 mA
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 5.6 nH Multilayer ±0.3
