Wurth Elektronik, WE-PD2 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.98 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

$1,333.00

(exc. GST)

$1,466.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 2000$2.666$1,333.00
2500 +$2.399$1,199.50

*price indicative

RS Stock No.:
163-3352
Mfr. Part No.:
74477610
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.98A

Packaging

Tape & Reel

Length

10mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

60mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

WE-PD2

Maximum Operating Temperature

125°C

Depth

9mm

Standards/Approvals

RoHS, JEDEC JS709B, REACH

Diameter

9mm

Height

5.4mm

Termination Style

Surface Mount

Core Material

Ferrite

Maximum Self Resonant Frequency

22MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-PD2 Series Wire Wound Chokes


WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency

Wurth Non Standard SMT Inductors (Chokes)


Related links