Wurth Elektronik, WE-CNSW SMD, 0805 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 0.25 μH Dual ±25

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$2,172.00

(exc. GST)

$2,390.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000$1.086$2,172.00-
10000 +$0.977$1,954.0010%

*price indicative

RS Stock No.:
163-3236
Mfr. Part No.:
744231181
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.25μH

Product Type

Surface Mount Common Mode Line Filter

Maximum DC Current

330mA

Package/Case

0805

Length

2mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

4

Maximum DC Resistance

350mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±25 %

Maximum Operating Temperature

125°C

Series

WE-CNSW SMD

Termination Style

Surface Mount

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Core Material

Ferrite

Depth

1.2mm

Height

1.2mm

Moulded

Yes

Inductor Construction

Dual

COO (Country of Origin):
MY

Wurth WE-CNSW SMD Series Common Mode Chokes


Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.

Reflow soldering recommended

Common mode EMI noise suppressed at high frequencies

Wurth SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy