TDK, B82422T, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 150 mA Idc Q:27

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$572.00

(exc. GST)

$630.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000$0.286$572.00
4000 - 6000$0.279$558.00
8000 +$0.274$548.00

*price indicative

RS Stock No.:
162-0265
Mfr. Part No.:
B82422T1103K000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

150mA

Package/Case

1210

Packaging

Tape & Reel

Length

3.2mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

2.1Ω

Minimum Operating Temperature

-55°C

Inductance Tolerance

±10 %

Series

B82422T

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Standards/Approvals

RoHS

Core Material

Ferrite

Depth

2.5mm

Height

2mm

Maximum Self Resonant Frequency

30MHz

Inductor Construction

Wirewound

Minimum Quality Factor

27

Moulded

Yes

COO (Country of Origin):
HU

Epcos 1210 B82422T SIMID Series Wire Wound Inductors


B82422T SIMID Series Wire Wound Inductors have a ceramic or ferrite core

High rated inductance 0.010 to 100μH

Rated current 60 to 450 mA

High Q factor

High resonance frequency

Applications include Filtering of supply voltages, coupling, decoupling, Antenna systems, Automotive electronics, Telecommunications, Consumer and data processing equipment and Industrial electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy