Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 110 nH ±2 % 200 mA Idc Q:32
- RS Stock No.:
- 161-8037
- Mfr. Part No.:
- LQW18ANR11G00D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$304.00
(exc. GST)
$336.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.076 | $304.00 |
| 8000 - 36000 | $0.075 | $300.00 |
| 40000 + | $0.067 | $268.00 |
*price indicative
- RS Stock No.:
- 161-8037
- Mfr. Part No.:
- LQW18ANR11G00D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 110nH | |
| Maximum DC Current | 200mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 1.2Ω | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±2 % | |
| Maximum Operating Temperature | 125°C | |
| Series | LQW | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 800μm | |
| Height | 800μm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1.7GHz | |
| Minimum Quality Factor | 32 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 110nH | ||
Maximum DC Current 200mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 1.2Ω | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±2 % | ||
Maximum Operating Temperature 125°C | ||
Series LQW | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 800μm | ||
Height 800μm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1.7GHz | ||
Minimum Quality Factor 32 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP

Murata 0603 LQW18AN Series Wire Wound Inductors
High quality Coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
Related links
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 110 nH ±2 % 200 mA Idc Q:32
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 110 nH ±5 % 200 mA Idc Q:32
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 160 nH ±2 % 150 mA Idc Q:32
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 nH ±5 % 180 mA Idc Q:32
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 160 nH ±5 % 150 mA Idc Q:32
- Murata 0603 Wirewound Surface Mount Inductor 150 nH ±2 % 160 mA Idc Q:32
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 200 nH ±2 % 120 mA Idc Q:25
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 390 nH ±2 % 80 mA Idc Q:30
