Murata, LQH, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 800 mA Idc
- RS Stock No.:
- 161-8033
- Mfr. Part No.:
- LQH55DN470M03L
- Brand:
- Murata
This image is representative of the product range
Add 700 more to save $21.00
View bulk pricing optionsSubtotal (1 reel of 350 units)*
$418.60
(exc. GST)
$460.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 350 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 350 - 350 | $1.196 | $418.60 | - |
| 700 - 1050 | $1.166 | $408.10 | $21.00 |
| 1400 + | $1.148 | $401.80 | $67.20 |
*price indicative
- RS Stock No.:
- 161-8033
- Mfr. Part No.:
- LQH55DN470M03L
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 800mA | |
| Package/Case | 2220 | |
| Length | 5.7mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 560mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 80°C | |
| Series | LQH | |
| Termination Style | Solder | |
| Depth | 5mm | |
| Height | 4.7mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 10MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 800mA | ||
Package/Case 2220 | ||
Length 5.7mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 560mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 80°C | ||
Series LQH | ||
Termination Style Solder | ||
Depth 5mm | ||
Height 4.7mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 10MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Murata 2220 LQH55D Series Wire Wound Chokes
SMT 2220 Inductors (Chokes)
Related links
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 800 mA Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 640 mA Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 560 mA Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 mH ±20 % 50 mA Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 mH ±20 % 70 mA Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 2.7 A Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.7 A Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.2 A Idc
