Wurth Elektronik, WE-SL2 Shielded Common Mode Filter with a Ferrite Core, 250 μH Multilayer 1.2 A Idc
- RS Stock No.:
- 144-9812
- Mfr. Part No.:
- 744224
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,556.00
(exc. GST)
$2,812.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $2.556 | $2,556.00 |
| 5000 + | $2.30 | $2,300.00 |
*price indicative
- RS Stock No.:
- 144-9812
- Mfr. Part No.:
- 744224
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Filter | |
| Inductance | 250μH | |
| Maximum DC Current | 1.2A | |
| Length | 9.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.13Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-SL2 | |
| Core Material | Ferrite | |
| Standards/Approvals | REACH, RoHS | |
| Termination Style | Surface Mount | |
| Height | 5mm | |
| Depth | 6mm | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Filter | ||
Inductance 250μH | ||
Maximum DC Current 1.2A | ||
Length 9.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.13Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Series WE-SL2 | ||
Core Material Ferrite | ||
Standards/Approvals REACH, RoHS | ||
Termination Style Surface Mount | ||
Height 5mm | ||
Depth 6mm | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WE-SL2 Series Common Mode Filter, 250μH Inductance, 1.2A Maximum DC Current - 744224
This common mode filter is a shielded, moulded surface-mount component designed to suppress differential and common-mode interference on signal and power lines in Compact assemblies. It operates across a wide temperature range suitable for demanding environments and incorporates a ferrite multilayer inductor construction with four terminals for straightforward PCB placement and automated assembly.
Features and Benefits:
• 250μH inductance provides effective EMI suppression
• 1.2A maximum DC current supports moderate current rails
• 0.13Ω low DCR reduces insertion loss
• Ferrite core improves high-frequency attenuation
• Meets RoHS and REACH for restricted-substance compliance
• 1.2A maximum DC current supports moderate current rails
• 0.13Ω low DCR reduces insertion loss
• Ferrite core improves high-frequency attenuation
• Meets RoHS and REACH for restricted-substance compliance
Applications
• Suitable for automotive signal-line noise suppression
• Ideal for high-density SMT power filtering
• Used with communication interfaces to reduce EMI
• Can be used for noise control in control modules
• Ideal for high-density SMT power filtering
• Used with communication interfaces to reduce EMI
• Can be used for noise control in control modules
What termination style is provided for PCB assembly?
It uses surface-mount terminations compatible with standard SMT soldering processes.
What construction details affect its electrical performance?
The component uses a multilayer inductor layout with a ferrite core and four pins to deliver common-mode attenuation and defined DC handling.
What packaging format aids automated production?
Components are supplied on tape and reel to support pick-and-place and reflow workflows.
Related links
- Wurth Elektronik 250 μH Multilayer 1.2 A Idc
- Wurth Elektronik 25 μH Dual ±30 % 1 A Idc
- Wurth Elektronik 6.5 μH Dual ±50 % 400 mA Idc
- Wurth Elektronik 40 μH Dual ±30 % 900 mA Idc
- Wurth Elektronik 4.7 mH Dual ±50 % 500 mA Idc
- Bourns 0905 Surface Mount Common Mode Line Filter with a Ferrite Core, 250 μH Ferrite Core ±50 % 1.2 A Idc
- TDK 4520 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 2 A Idc
- Wurth Elektronik 1210 Shielded Inductor 51 μH Common Mode +50%/-30% 200 mA Idc
