Bourns, SRP2512A Shielded Wirewound Surface Mount Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 2.27 A Idc Q:39
- RS Stock No.:
- 144-6476
- Distrelec Article No.:
- 304-30-169
- Mfr. Part No.:
- SRP2512A-2R2M
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.26
(exc. GST)
$5.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 380 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $0.526 | $5.26 |
| 750 - 1490 | $0.512 | $5.12 |
| 1500 + | $0.504 | $5.04 |
*price indicative
- RS Stock No.:
- 144-6476
- Distrelec Article No.:
- 304-30-169
- Mfr. Part No.:
- SRP2512A-2R2M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.27A | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 98mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRP2512A | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Depth | 2mm | |
| Termination Style | Surface Mount | |
| Core Material | Metal Alloy Powder | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 62MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 39 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.27A | ||
Length 2.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 98mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series SRP2512A | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Depth 2mm | ||
Termination Style Surface Mount | ||
Core Material Metal Alloy Powder | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 62MHz | ||
Moulded Yes | ||
Minimum Quality Factor 39 | ||
Inductor Construction Shielded | ||
Bourns' Breadth of Semi-Shielded Power Inductors Provides Comprehensive DC/DC Converter Power Management Support
Bourns Introduces Low-Profile SMD High Current Shielded Power Inductors for DC/DC Converters in Mobile Electronics
Bourns Introduces New High Current Power Inductors with Advanced Flat Wire Technology for Use in DC/DC Converters
Related links
- Bourns 2.2 μH ±20 % 2.27 A Idc Q:39
- Bourns 4.7 μH ±20 % 1.55 A Idc Q:39
- Bourns 2512 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 4.6 A Idc Q:39
- Bourns 2.2 μH 20 % 14 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 22 A Idc Q:20
- Bourns 4020 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 4 A Idc Q:10
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 12 A Idc Q:20
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 8 A Idc Q:10
