Bourns, SRU1063A Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 3 A Idc Q:15

This image is representative of the product range

Get a bulk buy discount

Add 130 more to save $4.42

View bulk pricing options

Subtotal (1 pack of 10 units)*

$12.94

(exc. GST)

$14.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 920 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 120$1.294$12.94-
130 - 240$1.26$12.60$4.42
250 +$1.241$12.41$13.25

*price indicative

Packaging Options:
RS Stock No.:
135-6036
Mfr. Part No.:
SRU1063A-220Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

22μH

Maximum DC Current

3A

Length

10mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

60mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±30 %

Series

SRU1063A

Maximum Operating Temperature

125°C

Diameter

10mm

Standards/Approvals

RoHS

Height

6.5mm

Depth

10mm

Core Material

Ferrite

Termination Style

Surface Mount

Maximum Self Resonant Frequency

10MHz

Minimum Quality Factor

15

Moulded

Yes

Inductor Construction

Shielded

SRU1063A Series Shielded Power Inductors


Bourns SRU1063A Series are shielded power inductors that are designed mainly for the automotive industry. These surface mount inductors provide low magnetic radiation making them good for applications where low noise operating enviroments are essential. These inductors can also be used for consumer, industrial, medical, telecom and other applications where higher inductor reliability is required. These series are AEC-Q200 qualified.

Features


Shielded construction

AEC-Q200 qualified

Inductance range: 4.7 to 100 Μh

Heating current up to 5.5 A

Applications


Driver assistant Devices

Driver Entertainment Systems / Lighting

DC-DC converters and power supplies.

Approvals

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy