Bourns, SRU1063A Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 3 A Idc Q:15
- RS Stock No.:
- 135-5540
- Mfr. Part No.:
- SRU1063A-220Y
- Brand:
- Bourns
This image is representative of the product range
Add 1000 more to save $21.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$434.50
(exc. GST)
$478.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $0.869 | $434.50 | - |
| 1000 - 4500 | $0.848 | $424.00 | $21.00 |
| 5000 + | $0.763 | $381.50 | $530.00 |
*price indicative
- RS Stock No.:
- 135-5540
- Mfr. Part No.:
- SRU1063A-220Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 22μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 3A | |
| Length | 10mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 60mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRU1063A | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Diameter | 10mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Height | 6.5mm | |
| Depth | 10mm | |
| Maximum Self Resonant Frequency | 10MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 22μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 3A | ||
Length 10mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 60mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRU1063A | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Diameter 10mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Height 6.5mm | ||
Depth 10mm | ||
Maximum Self Resonant Frequency 10MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
Minimum Quality Factor 15 | ||
SRU1063A Series Shielded Power Inductors
Features
Applications
Approvals
Related links
- Bourns 22 μH ±30 % 3 A Idc Q:15
- Bourns 1063 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH 30 % 3 A Idc Q:15
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 2.2 A Idc Q:20
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 1.3 A Idc Q:8.8
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 1.15 A Idc Q:7
- Bourns 8043 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH ±30 % 2.2 A Idc Q:24
- Bourns 1063 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 22 μH ±30% Shielded 3A Idc Q:15
- Bourns 150 μH ±30 % 1.1 A Idc Q:15
