Wurth, WE-LQSH, 2512 (6432M) Shielded Wire-wound SMD Inductor 3.3 μH ±20% Wire-Wound 1.3A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-4574
Mfr. Part No.:
74405024033
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3.3 μH

Maximum DC Current

1.3A

Package/Case

2512 (6432M)

Length

2.5mm

Depth

2mm

Height

1.2mm

Dimensions

2.5 x 2 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

163mΩ

Series

WE-LQSH

Maximum Self Resonant Frequency

37MHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy