TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±20% Wire-Wound 500 (Saturation) mA, 580
- RS Stock No.:
- 124-7831
- Mfr. Part No.:
- CLF7045NIT-331M-D
- Brand:
- TDK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-7831
- Mfr. Part No.:
- CLF7045NIT-331M-D
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 330 μH | |
| Maximum DC Current | 500 (Saturation) mA, 580 (Temperature) mA | |
| Length | 7.4mm | |
| Depth | 7mm | |
| Height | 4.5mm | |
| Dimensions | 7.4 x 7 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 800mΩ | |
| Series | CLF-NI-D | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 330 μH | ||
Maximum DC Current 500 (Saturation) mA, 580 (Temperature) mA | ||
Length 7.4mm | ||
Depth 7mm | ||
Height 4.5mm | ||
Dimensions 7.4 x 7 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 800mΩ | ||
Series CLF-NI-D | ||
Core Material Ferrite | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- JP
Related links
- TDK 330 μH ±20% Wire-Wound 500 (Saturation) mA, 580
- TDK 220 μH ±20% Wire-Wound 560 (Saturation) mA, 750
- TDK 22 μH ±20% Wire-Wound 1.7 (Saturation) A, 2.2
- TDK 100 μH ±20% Wire-Wound 610 (Saturation) mA, 860
- TDK 220 μH ±20% Wire-Wound 470 (Saturation) mA, 570
- TDK 470 μH ±20% Wire-Wound 280 (Saturation) mA, 410
- TDK 150 μH ±20% Wire-Wound 530 (Saturation) mA, 720
- TDK 22 μH ±20% Wire-Wound 2.2A Idc
