TDK, MHQ-P, 0402 (1005M) Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 15 nH ±2% Multilayer 400mA Idc

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-6967
Mfr. Part No.:
MHQ1005P15NGT000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

15 nH

Maximum DC Current

400mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.6mm

Height

0.5mm

Dimensions

1 x 0.6 x 0.5mm

Shielded

Yes

Tolerance

±2%

Maximum DC Resistance

280mΩ

Series

MHQ-P

Core Material

Ceramic

Maximum Self Resonant Frequency

3.2GHz

Minimum Quality Factor

23

Moulded

Yes

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy