TDK, MHQ-P, 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 700 pH Multilayer ±0.1 nH 1.2 A Idc
- RS Stock No.:
- 123-3104
- Mfr. Part No.:
- MHQ1005P0N7BT000
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-3104
- Mfr. Part No.:
- MHQ1005P0N7BT000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 700pH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 1.2A | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 30mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±0.1 nH | |
| Series | MHQ-P | |
| Maximum Operating Temperature | 125°C | |
| Height | 500μm | |
| Depth | 600μm | |
| Standards/Approvals | RoHS | |
| Core Material | Ceramic | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 18.3GHz | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 700pH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 1.2A | ||
Package/Case 0402 | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 30mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±0.1 nH | ||
Series MHQ-P | ||
Maximum Operating Temperature 125°C | ||
Height 500μm | ||
Depth 600μm | ||
Standards/Approvals RoHS | ||
Core Material Ceramic | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 18.3GHz | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
High Frequency Inductors - MHQ1005P Series
MHQ1005P series have a unique ceramic material and configuration which allows for the realisation of high Q characteristics that are equivalent to that of Air core wound inductors.
Fine increments of inductance are achieved due to the multilayers
High Q characteristics
Fine increments of inductance
Applications include Smart phones, tablet terminals, high frequency modules (PAs, VCOs, FEMs , etc.), Bluetooth, W-LAN, UWB, tuners, and other high frequency circuits for the mobile communication industry
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 700 pH Multilayer ±0.1 nH 1.2 A Idc
- TDK 0402 (1005M) Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 900 pH ±0.1nH Multilayer 1.2A
- TDK 0402 (1005M) Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 15 nH ±2% Multilayer 400mA Idc
- Murata 0402 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1.8 nH Multilayer ±0.1 nH 280 mA
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 1.2 nH Film ±0.1 nH 700 mA Idc
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 1.2 nH Multilayer ±0.05 %
- TDK 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±5 % 700 mA Idc
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 1.2 nH Multilayer ±2 % 300
