Wurth Elektronik, WE-XHMI, 1510 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 8 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$19.82

(exc. GST)

$21.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 154 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 36$9.91$19.82
38 - 74$9.665$19.33
76 +$9.525$19.05

*price indicative

RS Stock No.:
124-6645
Distrelec Article No.:
304-30-965
Mfr. Part No.:
74439370220
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

22μH

Maximum DC Current

8A

Package/Case

1510

Length

16.4mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

13.3mΩ

Pin Count

2

Series

WE-XHMI

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, JEDEC JS709B, REACH, IEC 61249-2-21

Height

9.1mm

Termination Style

Surface Mount

Core Material

Ferrite

Depth

15.4mm

Maximum Self Resonant Frequency

4.5MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN

SMD Power Inductors - Wurth WE-XHMI


WE-XHMI SMD power inductors from Wurth Elektronik feature a magnetically shielded compact design. Constructed from a flat wire coil that ensures low copper losses, the composite core material enables these power inductors to cope with high saturation currents. Alongside this high current capability, they can handle high transient current spikes.

Wide operating temperature range between -40°C and +125°C

Magnetically shielded

Low leakage flux noise

High current capability

Product Application Information


Suitable applications for these power inductors include battery powered devices, filters wireless communications devices and mainboards/graphic cards. WE-XHMI power inductors can also be used in DC-DC converters for Field Programmable Gate Arrays (FPGA) or for high current power supplies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy