Bourns, SDR1006, 1006 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH ±10 % 1.25 A Idc Q:20
- RS Stock No.:
- 172-8476
- Mfr. Part No.:
- SDR1006-470KL
- Brand:
- Bourns
This image is representative of the product range
Add 1600 more to save $19.20
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$400.00
(exc. GST)
$440.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 800 | $0.50 | $400.00 | - |
| 1600 - 2400 | $0.488 | $390.40 | $19.20 |
| 3200 + | $0.48 | $384.00 | $64.00 |
*price indicative
- RS Stock No.:
- 172-8476
- Mfr. Part No.:
- SDR1006-470KL
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 47μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.25A | |
| Package/Case | 1006 | |
| Length | 9.8mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 170mΩ | |
| Series | SDR1006 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Diameter | 9.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 9.8mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite DR | |
| Height | 5.8mm | |
| Maximum Self Resonant Frequency | 8MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 47μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.25A | ||
Package/Case 1006 | ||
Length 9.8mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 170mΩ | ||
Series SDR1006 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Diameter 9.8mm | ||
Standards/Approvals RoHS | ||
Depth 9.8mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite DR | ||
Height 5.8mm | ||
Maximum Self Resonant Frequency 8MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
SDR1006 Series Wire Wound Chokes
- RS Stock No. 7271701
- Mfr. Part No. SDR1006-470KL
- RS Stock No. 7271701P
- Mfr. Part No. SDR1006-470KL
- RS Stock No. 7271600P
- Mfr. Part No. SDR0403-680KL
- RS Stock No. 7271600
- Mfr. Part No. SDR0403-680KL
Related links
- Bourns 1006 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH ±10 % 1.25 A Idc Q:20
- Bourns 1006 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 0.97 A Idc Q:15
- Bourns 1006 Surface Mount Inductor with a Ferrite DR Core, 39 μH ±10 % 1.35 A Idc Q:20
- Bourns 1006 Unshielded Surface Mount Inductor with a Ferrite DR Core, 27 μH ±10 % 3.4 A Idc Q:25
- Bourns 1006 Unshielded Power Inductor with a Ferrite DR Core, 220 μH Ferrite Core ±10 % 660 mA Idc Q:12
- Bourns 1006 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 4.7 mH ±10% Wire-Wound 100mA Idc Q:32
- Bourns 1006 Surface Mount Inductor with a Ferrite DR Core, 10 μH 2.6 A Idc Q:30
- Bourns 1006 Surface Mount Inductor with a Ferrite DR Core, 3.9 μH 4.6 A Idc Q:34










