Bourns, SRR1280, 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±10 % 680 mA Idc Q:40
- RS Stock No.:
- 124-5797
- Mfr. Part No.:
- SRR1280-102K
- Brand:
- Bourns
This image is representative of the product range
Add 800 more to save $17.60
View bulk pricing optionsSubtotal (1 reel of 400 units)*
$352.40
(exc. GST)
$387.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 400 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 400 - 400 | $0.881 | $352.40 | - |
| 800 - 1200 | $0.859 | $343.60 | $17.60 |
| 1600 + | $0.846 | $338.40 | $56.00 |
*price indicative
- RS Stock No.:
- 124-5797
- Mfr. Part No.:
- SRR1280-102K
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1mH | |
| Maximum DC Current | 680mA | |
| Package/Case | 1280 | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.7Ω | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Series | SRR1280 | |
| Inductance Tolerance | ±10 % | |
| Standards/Approvals | RoHS | |
| Depth | 12.5mm | |
| Termination Style | Surface Mount | |
| Height | 7.5mm | |
| Diameter | 12.99mm | |
| Core Material | Ferrite DR & RI | |
| Maximum Self Resonant Frequency | 1.3MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 40 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1mH | ||
Maximum DC Current 680mA | ||
Package/Case 1280 | ||
Length 12.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.7Ω | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Series SRR1280 | ||
Inductance Tolerance ±10 % | ||
Standards/Approvals RoHS | ||
Depth 12.5mm | ||
Termination Style Surface Mount | ||
Height 7.5mm | ||
Diameter 12.99mm | ||
Core Material Ferrite DR & RI | ||
Maximum Self Resonant Frequency 1.3MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 40 | ||
- COO (Country of Origin):
- CN
SRR1280 Series Magnetically Shielded Wire Wound Inductors
Related links
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±10 % 680 mA Idc Q:40
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±10 % 680 mA Idc Q:30
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 10 μH ±20 % 6 A Idc Q:24
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 2.9 A Idc Q:24
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 12 μH ±20 % 5.6 A Idc Q:26
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 220 μH ±10 % 1.6 A Idc Q:24
- Bourns 1280 Shielded Power Inductor with a Ferrite DR & RI Core, 330 μH ±10 % 1.1 A Idc Q:18
- Bourns 1280 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 33 μH ±20 % 3.5 A Idc Q:28
