Bourns, SDR0503 Wire-wound SMD Inductor 1 mH ±10% Wire-Wound 0.135A Idc Q:40
- RS Stock No.:
- 124-5783
- Mfr. Part No.:
- SDR0503-102KL
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$357.00
(exc. GST)
$393.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.357 | $357.00 | - |
| 5000 + | $0.321 | $321.00 | 10% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 500)
$180.50
(exc. GST)
$198.55
(inc. GST)
- RS Stock No.:
- 124-5783
- Mfr. Part No.:
- SDR0503-102KL
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
- COO (Country of Origin):
- CN
SDR0503 Series Wire Wound Chokes
Available in E12 series
Low profile of only 3.3mm
High inductance of 15mH
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Related links
- Bourns 0503 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 110 mA Idc Q:40
- Bourns 1 mH Ferrite DR Radial Inductor Q:40 1.3 Ω Rdc, RLB
- Bourns 0302 Unshielded Power Inductor with a Ferrite DR Core, 1 mH Ferrite Core ±10 % 70 mA Idc Q:40
- Bourns E12 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 4.7 mH ±5 % 50 mA Idc Q:40
- Bourns 2.2 mH Ferrite Core ±5 % 53 mA Idc Q:40
- Bourns 1 mH 10 % 650 mA Idc Q:10
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 30 mA Idc Q:30
- Bourns 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 1 mH ±10 % 300 mA Idc Q:78

