Bourns, CM322522, 322522 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 165 mA Idc Q:30
- RS Stock No.:
- 124-5777
- Mfr. Part No.:
- CM322522-4R7KL
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$342.00
(exc. GST)
$376.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.171 | $342.00 |
| 4000 - 6000 | $0.167 | $334.00 |
| 8000 + | $0.165 | $330.00 |
*price indicative
- RS Stock No.:
- 124-5777
- Mfr. Part No.:
- CM322522-4R7KL
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 4.7μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 165mA | |
| Package/Case | 322522 | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 1500mΩ | |
| Minimum Operating Temperature | -20°C | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 100°C | |
| Series | CM322522 | |
| Diameter | 7mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 2.5mm | |
| Height | 2.2mm | |
| Maximum Self Resonant Frequency | 55MHz | |
| Minimum Quality Factor | 30 | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 4.7μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 165mA | ||
Package/Case 322522 | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 1500mΩ | ||
Minimum Operating Temperature -20°C | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 100°C | ||
Series CM322522 | ||
Diameter 7mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Maximum Self Resonant Frequency 55MHz | ||
Minimum Quality Factor 30 | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Bourns 1210 CM32 Series Wire Wound Inductors
Related links
- Bourns 322522 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 165 mA Idc Q:30
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 140 mA Idc Q:30
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 230 mA Idc Q:30
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±10 % 180 mA Idc Q:30
- Bourns 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 75 mA Idc Q:30
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 315 mA Idc Q:50
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 300 mA Idc Q:30
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 200 mA Idc Q:30
