Wurth Elektronik, WE-MI, 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±10 % 25
- RS Stock No.:
- 124-1871
- Distrelec Article No.:
- 304-37-752
- Mfr. Part No.:
- 7447918
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$14.12
(exc. GST)
$15.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7,120 unit(s) shipping from 02 November 2026
- Plus 480 unit(s) shipping from 14 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 740 | $0.706 | $14.12 |
| 760 + | $0.693 | $13.86 |
*price indicative
- RS Stock No.:
- 124-1871
- Distrelec Article No.:
- 304-37-752
- Mfr. Part No.:
- 7447918
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 25mA | |
| Package/Case | 1206 | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 600mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | WE-MI | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS, REACH | |
| Height | 1.1mm | |
| Termination Style | Surface Mount | |
| Depth | 1.6mm | |
| Maximum Self Resonant Frequency | 26MHz | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 50 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 25mA | ||
Package/Case 1206 | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 600mΩ | ||
Minimum Operating Temperature -55°C | ||
Series WE-MI | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Core Material Ferrite | ||
Standards/Approvals RoHS, REACH | ||
Height 1.1mm | ||
Termination Style Surface Mount | ||
Depth 1.6mm | ||
Maximum Self Resonant Frequency 26MHz | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 50 | ||
- COO (Country of Origin):
- TW
Wurth Elektronik WE-MI Series Multilayer Surface Mount Inductor, 10μH Inductance, 1206 Package Case - 7447918
Features and Benefits:
• ±10% tolerance ensures repeatable circuit behaviour
• 50 Q factor provides low-loss operation at target frequencies
• 26MHz self-resonant frequency supports mid-band choke duties
• 600mΩ maximum DCR minimises series loss in signal paths
Applications
• Ideal for EMI suppression in Compact assemblies
• Used with power-conditioning stages below 25mA current
• Can be used for decoupling in temperature-varied environments
• Used for Compact choke functions on small SMD layouts
What thermal range can I expect for reliable operation?
How is the component supplied for assembly processes?
What termination and mounting style does it use?
Is the inductor shielded and how does that affect board layout?
What core material is used and what does that imply for performance?
Related links
- Wurth Elektronik 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±10 % 25
- Wurth Elektronik 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 3.3 μH Multilayer ±10 % 50
- Wurth Elektronik 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 100 nH Multilayer ±10 %
- Wurth Elektronik 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±10 %
- Wurth Elektronik 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±10 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 100 nH Multilayer ±10 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±10 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±10 % 50
