Murata, LQH, 2016 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 485 mA Idc
- RS Stock No.:
- 106-5316
- Mfr. Part No.:
- LQH2MCN1R0M02L
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$5.58
(exc. GST)
$6.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 740 | $0.279 | $5.58 |
| 760 - 1480 | $0.273 | $5.46 |
| 1500 + | $0.268 | $5.36 |
*price indicative
- RS Stock No.:
- 106-5316
- Mfr. Part No.:
- LQH2MCN1R0M02L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 485mA | |
| Package/Case | 2016 | |
| Length | 2mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 300mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±20 % | |
| Series | LQH | |
| Height | 0.9mm | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Depth | 1.6mm | |
| Maximum Self Resonant Frequency | 100MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 485mA | ||
Package/Case 2016 | ||
Length 2mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 300mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±20 % | ||
Series LQH | ||
Height 0.9mm | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Depth 1.6mm | ||
Maximum Self Resonant Frequency 100MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
LQH2MC Series SMD Chip Inductor
Murata LQH Series wire wound chip inductors include a copper wire which is wound around the ferrite core. Most of the LQH series chip inductors are coated with various resins over the ferrite core, this coating improves the strength of the inductor. These wire wound chip inductors can be used for high inductance values and are Ideal for power supply booster circuits. RoHS compliant.
Applications
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 2016 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 485 mA Idc
- Murata 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 100 mA Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 640 mA Idc
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 70 mA Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 560 mA Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 800 mA Idc
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 450 mA Idc
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 300 mA Idc
