Wurth Elektronik, 744, 7332 Shielded Surface Mount Inductor with a Ferrite Core, 820 μH Surface Mount ±20 % 300 mA Idc
- RS Stock No.:
- 758-402
- Mfr. Part No.:
- 74477828
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 5 units)*
$14.11
(exc. GST)
$15.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 995 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $2.822 | $14.11 |
| 50 - 245 | $2.482 | $12.41 |
| 250 - 495 | $2.228 | $11.14 |
| 500 + | $1.644 | $8.22 |
*price indicative
- RS Stock No.:
- 758-402
- Mfr. Part No.:
- 74477828
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 820μH | |
| Product Type | Surface Mount Inductor | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 300mA | |
| Package/Case | 7332 | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 6500mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | 744 | |
| Standards/Approvals | Rohs | |
| Core Material | Ferrite | |
| Height | 3.2mm | |
| Termination Style | SMT | |
| Depth | 7.3mm | |
| Maximum Self Resonant Frequency | 2.8MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 820μH | ||
Product Type Surface Mount Inductor | ||
Sub Type High Current Inductor | ||
Maximum DC Current 300mA | ||
Package/Case 7332 | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 6500mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series 744 | ||
Standards/Approvals Rohs | ||
Core Material Ferrite | ||
Height 3.2mm | ||
Termination Style SMT | ||
Depth 7.3mm | ||
Maximum Self Resonant Frequency 2.8MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH Surface Mount ±20 % 1.05 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 390 μH Surface Mount ±20 % 0.43 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 18 μH Surface Mount ±20 % 2.1 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 82 μH Surface Mount ±20 % 1 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 0.54 μH Surface Mount ±20 % 9.3 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 12 μH Surface Mount ±20 % 2.65 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 120 μH Surface Mount ±20 % 0.87 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH Surface Mount ±20 % 1 A Idc
